ROHM Semiconductor SiC Power Modules are energy-efficient, eco-friendly devices that optimize power usage and enhance performance. These SiC power modules offer low surge, low switching loss, high-speed switching, and reduced temperature dependence. Typical applications include motor drives, inverters, converters, and photovoltaics.
Rohm Semiconductor SiC Power Modules
Features
- High-speed operation
- Low surge and switching losses
- Reduced temperature sensitivity
Applications
- Converters
- Induction heating equipment
- Inverters
- Motor drives
- Photovoltaics