Rohm Semiconductor BU209xxx 2 and 4 Input Serial-in / Parallel-out Drivers are available in 12-bit parallel output and feature low power consumption. The BU209xxx Serial-in / Parallel-out drivers operate at temperatures ranging from -40°C to +85°C and offer output voltage range from 0V to 25V. These drivers come in compact footprint allowing for space-efficient integration into electronic devices with size constraints. Typical applications include digital clocks, LED drivers, relay drivers, remote control systems, and solenoid drivers.
Rohm Semiconductor BU209xxx 2 and 4 Input Serial-in/Parallel-out Drivers
Features
- 12 bit parallel output
- Can be operated on low voltage
- LED can be driven directly
- Operating temperature range -40°C to +85°C
- Output voltage 0V to 25V
- Power supply voltage range 2.7V to 5.5V
Applications
- Digital clocks
- LED driver
- Relay driver
- Remote control systems
- Solenoid driver