Rohm Semiconductor Isolated Converters (AC/DC, DC/DC)

Isolated Converters (AC/DC, DC/DC)

ROHM's large current external FET controller type switching regulators are compatible with virtually all switching power supply applications due to their wide input voltage range, multi-operation capability (step-up/negative voltage/step-down), and flexible operating frequency.

Features

  • PWM current mode method
  • Burst operation during light load
  • Built-in 650V start circuit
  • Soft Start

Applications

  • AC Adapters
  • Appliances