Rohm Semiconductor BD14000EFV Series Cell Balancers

ROHM Semiconductor BD14000EFV Series Cell Balancers are engineered for automotive applications and capable of managing 4 to 6 series power storage element cells. These components functions as a self-regulating devices while incorporating a shunt-type balancer designed to accommodate this cell range. The BD14000EFV series feature a built-in multiple over-voltage detection mechanism which can identify abnormal modes such as cell characteristic deterioration. These units provide all essential cell balancing functions integrated into this IC and enables effective cell balancing exclusively through this chip. The BD14000EFV series cell balancers offers application-specific settings with enable control capability.

Features

  • 4 to 6 cell series connection ready
  • AEC-Q100 qualified
  • Built-in over-voltage detection flag output
  • Detection voltage can be set
  • Over-current protection
  • Self- controlled EDLC balance function
  • Thermal shut down

Applications

  • Consumer electronics
  • Portable devices