Rohm Semiconductor Automotive MOSFETs

ROHM Semiconductor Automotive MOSFETs provide fast switching performance with low on-resistance for automotive circuits. These devices comply with the AEC-Q101 automotive reliability standard and are designed for reliable operation. A wide range of package options supports compact designs and high-current requirements. These Automotive MOSFETs offer drain current ratings from -25A to +40A and drain-source voltage ratings from -100VDSS to +100VDSS.

Features

  • AEC Q101 qualified
  • Automotive-grade support
  • Fast switching performance
  • High-speed operation
  • Low drain-source resistance
  • Single/dual polarity options

Applications

  • DC/DC converter
  • Power switching