ROHM Semiconductors Automotive EEPROM is designed for applications that require high reliability and has been utilized in airbags, car navigation systems, back monitors, power windows, ECUs, and ABS. These devices offer high-speed write rate of 3.5ms which helps to improve production efficiency. The endurance of the write cycle has achieved 4 million times and makes it possible to design long-life sets. These components are low-voltage operation products suitable for sets that require energy saving, such as keyless entry and battery-powered equipment. The automotive EEPROM series come with a wide operating temperature range of -40℃ to 125℃ and are in-vehicle standard AEC-Q100 qualified that meets strict requirements.
Rohm Semiconductor Automotive EEPROM
Features
- Address auto increment function at read operation
- AEC-Q100 qualified
- Low current consumption
- Noise filter built
Applications
- Automotive camera
- Automotive electronics