Rohm Semiconductor 4 Direction Detector

4 Direction Detector
Part Number Information
Part #: Price/Availability:
RPI-1035 Part Search

The 4 direction detector is a surface-mount optical type 4-directional sensor based on the new concept ”Optical” solution. This device get less influences from vibration than the mechanical type device and is also free from magnetic influence unlike the magnetic type device: so that this device detects up/down in four directions accurately.

Features

  • Surface mount
  • 4 Direction detector

Applications

  • Digital cameras
  • Mobile phones
  • Projectors

Resources