Pulse JT8 Ethernet Connectors

Pulse Electronics JT8 Series Ethernet Connectors support 10GBase-T for 1×2 and 1×4 port configurations. These connector modules incorporate offset magnetics (4- or 5-channel) and are designed to reduce overall height on the board while maintaining compatibility with major PHYs. The JT8 connectors operate within a temperature range from 0°C to 70°C and meet the IEEE 802.3an standard. These modules are RoHS+HF compliant and halogen-free to support modern environmental standards. Typical applications include blade servers, switches, routers, and gateways.

Features

  • Compatible with all major PHYs
  • Halogen-free construction
  • Offset design for lower overall height
  • RoHS+HF compliant
  • Supports the IEEE 802.3an 10GBase-T specification

Applications

  • Blade servers
  • Gateways
  • Routers
  • Switches
  • Video displays

Technical Specifications

Parameters Values
Channel Options 4 and 5
Minimum Inductance 180μH at 100kHz, 100mV
Operating Temperature Range 0°C to 70°C
Flammability Rating UL 94 V-0
Port Configurations 1×2 and 1×4