Pulse JT4 Series Modular Connectors

Pulse JT4 Series Modular Connectors are compatible with major 10GBASE-T PHY manufacturers and are designed to support 10GBASE-T transceivers. These RoHS-compliant modular connectors meet IEEE 802.3 standards and boast a UL 94 V-0 flammability rating. The JT4 modular connectors come in 4 and 5 channel options, with a maximum mating and unmating force of 5lb (2.268kg), and can withstand 750 insertion cycles. Typical applications include servers, base stations, and routers.

Features

  • Adheres to IEEE 802.3 standards
  • Compatible with major 10GBASE-T PHY manufacturers
  • Complies with RoHS regulations
  • Supports 10GBASE-T transceivers

Applications

  • Access points
  • Base stations
  • Gateways
  • Routers
  • Servers
  • Video displays

Technical Specifications

Parameters Values
Channel options 4 and 5
Durability 750 insertion cycles
Flammability rating UL 94 V-0
Mating and unmating force 5lb (2.268kg)
Operating temperature range 0°C to 70°C