Positronic PLC Series Power Connectors
Positronic PLC Series Power Connectors feature a three-row design that separates mechanical and electrical functions, ensuring superior performance, minimized voltage drop, and stable insertion throughout repeated use. The PLC power connectors are constructed with a blue polyester insulator and a copper alloy contact material, enhancing durability and reliability. These connectors have an insulation resistance of 5GΩ and operate within a temperature range from -55°C to +125°C. PLC power connectors are ideal for various applications, including automotive, industrial machinery, medical equipment, and telecommunications.
Features
- Available with various gold plating options for enhanced conductivity
- Constructed with a blue polyester insulator
- Copper alloy contact material
- Industrial-grade connectors known for robust performance and reliability
- Stable insertion throughout repeated use
- Superior performance with minimized voltage drop
- Three-row design that separates mechanical and electrical functions
- True closed entry design prevents damage and misalignment of contacts
- UL 94V-0 flammability rating
Applications
- Aerospace and defense
- Consumer electronics
- Industrial machinery
- Medical devices
- Telecommunications
Technical Specifications
| Parameters | Values |
|---|---|
| Insulator resistance | 5GΩ |
| Maximum initial contact resistance | 1.6mΩ |
| Contact current rating | 18A |
| Working voltage | 600V rms |
| Proof voltage | 2000V rms |
| Operating temperature range | -55°C to +125°C |