Positronic PLB Series Power Connectors
Positronic PLB Series Power Connectors feature a true closed-entry design that prevents damage to female contacts and ensures that misaligned or bent contacts cannot enter. The PLB power connectors provide minimized voltage drop across the contact and stable insertion throughout repeated mating cycles. These connectors have a maximum initial contact resistance of 1.6mΩ and operate within a temperature range from -55°C to +125°C. PLB connectors are ideal for various applications, including aerospace, industrial, medical devices, renewable energy, and telecommunications.
Features
- Minimized voltage drop across the contact
- Multiple options are available for size 16 contacts
- Prevents misaligned or bent contacts from entering
- RoHS compliant
- Stable insertion throughout repeated mating cycles
- The two-row connector design separates mechanical and electrical functions
- True closed entry design prevents damage to female contacts
- UL 94V-0 rated
Applications
- Aerospace
- Industrial machinery
- Medical devices
- Renewable energy
- Telecommunications
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum initial contact resistance | 1.6mΩ |
| Insulator resistance | 5GΩ |
| Contact current rating | 18A |
| Working voltage | 600Vrms |
| Operating temperature range | -55°C to +125°C |