Positronic PLA Power Connectors
Positronic PLA Power Connectors are strong connectors made for safely distributing power in tough electronic uses. These connectors feature precision-machined contacts, low contact resistance, and multiple termination options to ensure dependable electrical performance. The PLA power connectors operate within a temperature range from -55°C to +125°C and a working voltage of 600Vrms. These components have a minimum insulation resistance of 5GΩ and a proof voltage of 2000Vrms. Typical applications include aerospace systems, data centers, medical equipment, and telecommunications equipment.
Features
- Compliant press-in options
- High-current capability
- Large surface area contacts
- Low contact resistance
- Mixed-density designs
- Precision machined contacts
- RoHS compliant
- Safety shrouded options
- Secure locking system
- UL 94V-0 flammability
Applications
- Aerospace
- Industrial machinery
- Medical devices
- Renewable energy
- Telecommunications
Technical Specifications
| Parameters | Values |
|---|---|
| Insulation Resistance | 5GΩ |
| Working Voltage | 600Vrms |
| Durability | 500 cycles |
| Operating Temperature Range | -55°C to +125°C |
| Proof Voltage | 2000Vrms |