Positronic OCP-Compliant Connectors

Positronic Open Commute Power (OCP) Compliant Connectors are available in a wide variety of options for flexibility with termination styles that include right-angle PCB-PCB inverted, crimp, and 12AWG to 8AWG. These compliant connectors can operate within the temperature range of -55°C to +125°C.

Amphenol Positronic ORV3 Universal AC Input Connectors

ORV3 Universal AC Input Connectors

Positronic OCP-Compliant ORV3 Universal AC Input Connectors are designed for power management in the power shelf, the server, and other aspects of power management. The ORV3 connectors come in power to the board and D-sub contact versions and are available in male PCB and female crimp connector varieties. These ORV3 connectors support wire gauges ranging from 8AWG to 12AWG and voltage ranging from 100V AC to 1kV AC.

Power Connectors

Amphenol Positronic SP10 Series Power-to-Board Connectors

SP10 Power to Board Connectors

Positronic SP10 Series Power-to-Board Connectors feature a pitch of about 8.4mm. SP10 Power-to-Board connectors can operate at a temperature range of -55℃ to +125℃. These SP10 connectors support a voltage range from 100V AC to 1kV AC and offer insulation resistance of 5GΩ.

D-Sub Contacts

Amphenol Positronic FC40 Series D-Sub Contacts

FC40 D-Sub Contacts

Positronic FC40 Series D-Sub Contacts offer a wire gauge ranging from 8 AWG to 12 AWG with a contact size of 8. Typical applications include a power shelf and server.

Amphenol Positronic MC4 Series D-Sub Contacts

MC4 D-Sub Contacts

Positronic MC4 Series D-Sub Contacts support a wire gauge ranging from 8 AWG  to 16 AWG. MC4 contacts have UL-recognized standards. Typical applications include a power shelf and server.

Video

This TTI Tech Specs video for Amphenol Positronic Open Commute Power OCP-Compliant Connectors explains that these connectors support wire gauges from 16 to 8 AWG, and provide up to 50 amps of current depending on the wire gauge used. The cable family includes pin contacts, cable housings, and a PCB connector that provides engineers with a 90-degree pin header.

See video transcript below

Video Transcript

We have covered many connectors on this channel, but none sound quite as futuristic as these power connectors from Amphenol. The Amphenol Positronic Open Commute Power OCP-Compliant Connectors, as the name suggests, are power connectors designed for use with AC voltages in compute applications such as datacenters and servers and comply with ORV3 specifications.

The connectors support wire gauges from 16 to 8 AWG, and provide up to 50 amps of current depending on the wire gauge used. The cable family includes pin contacts, cable housings, and a PCB connector that provides engineers with a 90-degree pin header. Additionally, the cable family can be terminated with various connections, including IEC cables, NEMA cables, and loose leads. The operating temperature range of the Amphenol Positronic Open Commute Power OCP-Compliant Connectors is minus 55 to 125 degrees C, and operating voltages ranging from 100 to 1000 volts AC.

View more Positronic videos and resources