Positronic OCP ORV3 AC Input Connectors
Positronic OCP ORV3 Series AC Input Connectors deliver high performance for modern data centers and power shelf applications. These connectors are engineered for industrial applications and to meet UL E49351 and TUV SG PSB-IT-00193 certifications. The OCP ORV3 series AC connectors feature a halogen-free polyester insulator with a UL 94V-0 flame rating and high-conductivity copper alloy contacts. These AC connectors offer a working voltage of 600Vrms, a proof voltage of 4000Vrms and insulation resistance of 5GΩ. These connectors are commonly utilized in power management applications, particularly in Open Compute Project (OCP) systems.
Features
- Designed for ORV3 power shelf systems
- Offered in wire, PCB, and panel-mount styles with fixed or removable contacts
- One-piece polyester halogen-free insulator
- Polarised latch locking system with clearance >5.23mm and creepage >17.5mm
- UL 94 V-0 flammability rated
Applications
- Data centers
- Modular rack supply
- Open-rack system
- Power shelf
- PSU feed
- Rack input
- Universal AC input
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Insulator Resistance | 5GΩ | |
| Working Voltage | 600Vrms | |
| Operating Temperature Range | -55°C to +110°C (+130°C without latch) | |
| Proof Voltage | 4000Vrms | |
| Contact Current Rating | 8AWG | 32A |
| 10AWG | 29A | |
| 12AWG | 20A | |