Phoenix Contact UT 6-TMC M Thermomagnetic Circuit Breakers
Phoenix Contact UT 6-TMC M Thermomagnetic Circuit Breakers are resettable and single-position overload circuit breakers with thermomagnetic tripping and screw connections. These circuit breakers provide a high level of system availability and feature a compact design, large labeling areas, and a double plug-in bridge shaft. The UT 6-TMC products combine the advantages of a thermal bimetal sensing device for over-current protection with the fast reaction of a magnetic coil for high-level short-circuit conditions.
These thermal-magnetic circuit breakers are equipped with reliable UT screw connections and are available in dual bridging options for power distribution. The UT 6-TMC M circuit breakers are mounted on an NS 35 DIN rail and operate from 0.5A to 16A nominal current range. This circuit breaker series is ideally used in standardized push-in bridging, marking, and testing accessories for all connection technologies.
Features
- Compatible with CLIPLINE Complete accessories and connection technologies
- Front connection for space-saving convenient wiring Push-in technology makes wiring easy and reduces fatigue
- High system availability
- Leg spring for direct termination of solid conductors and conductors with ferrules from 22AWG
- Quick and easy identification with large-area marking options
- Reduces insertion forces by 50%
- Space savings of 30% compared to miniature circuit breakers owing to the compact width of 12.3mm
- The orange plastic button located on the actuation shaft opens the spring to the maximum wiring space of 14AWG resulting in fast, easy-to-access wiring and touch-proof safety
- Three standard marker grooves allow individual terminal point labeling with the one marking material
- Universal button for actuation is compatible with any type of tool, even pens
Applications
- Automotive
- Control system design
- Elevator engineering and escalators
- General mechanical and plant engineering
- Measurement and control technology
- Telecommunications
- Traffic engineering and rail vehicles
Technical Specifications
| Parameters | Values |
|---|---|
| Nominal current range | 0.5A to 16A |
| Nominal voltage rating | 240V AC, 28V DC |
| Operating frequency range | 48Hz to 62Hz |
| Operating temperature range | -30°C to +60°C |
UT 6-TMC M Thermomagnetic Circuit Breakers Physical Dimensions
Dimensions in mm
UT 6-TMC M Thermomagnetic Circuit Breakers Tripping Characteristics