Phoenix Contact MKDS and MSTB Series Pluggable PCB Terminal Blocks
Phoenix Contact MKDS and MSTB Series Pluggable PCB Terminal Blocks easily identify discrete wire connections to a PCB connector or terminal block using pre-printed terminal blocks and plugs. Instead of hand marking or using adhesive labels that wear over time, the permanent, clear ink-jet markings save assembly and installation time. A standardized marking arrangement allows customers to buy in standard packs of 50 pieces, instead of the larger minimum order requirements of custom printing. These standard packs are available off-the-shelf, eliminating long lead times normally associated with requesting printing from other terminal block manufacturers.
Features
- Off-the-shelf product
- Pre-assigned part numbers
- Solves common mis-wiring issues
- Standard package of 50 pieces
Applications
- Building automation controls
- Data acquisition
- Industrial controls
- Measurement and instrumentation
Technical Specifications
| Parameters | Values | |
|---|---|---|
| MKDS | MSTB | |
| Number of positions range | 2 to 16 | 2 to 24 |
| Pitch range | 0mm to 9.52mm | 2.5mm to 7.62mm |
| Current rating range | 13.5A to 41A | 8A to 76A |
| Voltage rating range | 250V to 1kV | 160V to 1kV |
| Minimum wire gauge range | 30AWG to 24AWG | 30AWG to 20AWG |
| Maximum wire gauge range | 16AWG to 10AWG | 16AWG to 2AWG |