Phoenix Contact MCC and DMCC Series PCB Connectors

Phoenix Contact MCC and DMCC Series 2.54mm Pitch PCB Connectors are compact and support single or double-row configurations with 2 to 16 positions. These connectors use gold-plated crimp contacts for reliable, long-term connections and compatibility with MC and DMC headers. The MCC and DMCC connectors accommodate wire sizes from 26AWG to 18AWG (0.14mm² to 0.75mm²) and are rated for up to 6A current and 160V voltage. Crimp tools for manual or automated assembly are available for efficient wire terminations. Typical applications include lighting, building automation, and industrial controls.

Features

  • Compact size for space-limited designs
  • Crimp connection for manual or automated assembly
  • Gold-plated contacts for long-term connection stability
  • Reel contacts for efficient automated termination
  • Spring clamp termination style

Applications

  • Building automation
  • Industrial controls
  • Lighting
  • Security and alarms

Technical Specifications

Parameters Values
Current rating Up to 6A
Number of positions 2 to 16
Voltage rating Up to 160V
Wire gauge 26AWG to 18AWG