Phoenix Contact M8 to M12 Circular Connectors
Phoenix Contact M8 to M12 Circular Connectors feature metric circular connectors for industrial automation in a variety of designs from small to large, straight or angled, molded, or for assembly in the field with a wide-ranging portfolio offering versatile solutions for transmitting signals, data, and power.
M8 Circular Connectors
Phoenix Contact M8 Circular Connectors are IP67-rated connectors with a shell-style plug designed for PCBs. These connectors can offer a 50V rating with up to a 4A current rating. M8 circular connectors come in 3, 4, 5, 6, and 8 positions. Common applications for the M8 connectors include actuators, PLCs, I/O boxes, sensors, and switches in food-beverage processing.
M12 Circular Connectors
Phoenix Contact M12 Circular Connectors offer extremely compact, safe-to-use, safely shielded, robust connections suitable for railway applications with high shock and vibration loads. These connectors come with a V0 flammability rating according to UL 94. M12 circular connectors operate within the temperature range of -40°C to 85°C. Typical applications include machine building, rubber, plastics, textile printing presses, and HVAC system valves.