Phoenix Contact LPC Lever-Actuated Pluggable Terminal Blocks
Phoenix Contact LPC Lever-Actuated Pluggable Terminal Blocks are modular, insulated devices that offer superior mechanical stability with the help of a screwable flange. These connectors work based on the tool-free lever principle making it a systemized connection with or without the release of ferrules. The LPC 1.5 terminal blocks are rated for a current of 8A, whereas the LPC 2.5 terminal blocks can support a current of 16A. These terminal blocks are ideal for various applications, including automation technology, battery storage systems, electromobility charging infrastructure, and telecommunications.
Features
- Compliant with RoHS standards
- Enables tool-free lever operation for streamlined connections in the system
- Ensures robust mechanical stability and flexibility via a screwable flange
- Lever push-in connection system
- Offers an integrated testing feature
- UL 94 V0 flammability rating
Applications
- Automation technology
- Battery storage systems
- Electromobility charging infrastructure
- Measurement and control technology
- Photovoltaics
- Telecommunications
- Transportation technology