Phoenix Contact FQ, FR and FS Series Board to Board Connectors

Phoenix Contact FQ, FR, and FS Series Board-to-Board Connectors offer flexible board-to-board and wire-to-board connections.

Phoenix Contact FQ 1.27mm and 2.54mm Series Board-to-Board Connectors can be used universally and the pin headers and sockets enable mezzanine, coplanar, and mother-daughter connections to be implemented. These connectors allow a great deal of freedom for the device design due to various designs, numbers of positions, and pitches available. FQ Series connectors are application-oriented with a cost-optimized design and a flexible wipe length range of 1.3 mm The 1.27mm pitch has a pin diameter of 0.40mm while the 2.54mm pitch has a 0.64 pin diameter. Both connectors have positions of 10, 20, 30, 50, and 80 with an insulation resistance minimum of 1 GΩ with a contact resistance maximum. 30 mΩ.

Phoenix Contact FR 1.27mm Series Board-to-Board Connectors are high-speed connectors that enable data transmission at up to 28Gbps with intelligent component architecture and quality-driven manufacturing. These 1.27mm pitch connectors use high-quality materials and contact surfaces like gold-plated contact points to enable long-term stable signal transmission and currents up to 2.3A. The FR 1.27mm connectors offer greater flexibility in component options through robust 6-position to 100-position board-to-board and wire-to-board connectors. The FR 1.27mm series board-to-board connectors help with time-savings during the development process with customer-specific simulations for data integrity.

Phoenix Contact FS 0.635mm Series Board-to-Board Connectors enable mezzanine PCB arrangements with high-speed data transmission rates up to 20Gbps. These connectors make use of high-quality materials and contact surfaces like gold-plated contact points to enable long-term stable signal transmission and currents up to 0.5A. The FS 0.635mm connectors offer greater flexibility in component options through robust 20-position to 80-position board-to-board and wire-to-board connectors. The FS 0.635mm Series board-to-board connectors help with time-savings during the development process with customized simulations for data integrity. Typical applications include I/Os, Programmable Logic Controllers (PLCs), frequency converters, controllers, Health Management Important Systems (HMIs), and sensors.

Features

FQ Series Board-to-Board Connectors

  • Application-oriented
  • Available in tape-and-reel packaging (FQ 1.27) or a box magazine (FQ 2.54)
  • Available in vertical configuration (FQ 1.27) and horizontal and vertical configurations (FQ 2.54)
  • Cost-optimized design
  • Flexible wipe length range of 1.3 mm
  • High degree of flexibility
  • Universal use

FR Series Board-to-Board Connectors

  • Design-in support
  • Diversity
  • Flexible device design
  • High-speed data
  • Processed reliably
  • Quality in detail
  • Simulation service
  • Stable and robust
  • Vibration-resistant male connector 

FS Series Board-to-Board Connectors

  • Comprehensive portfolio in all stack heights
  • Design-in support during device development
  • Easy mating
  • Process-reliable soldering
  • Securely positioned
  • Stable soldering
  • Visible solder contacts

    Applications

    • Controllers
    • Frequency converters
    • HMIs
    • I/Os
    • PLCs
    • Sensors

    Technical Specifications

    Parameters  Values
    FQ Series FR Series FS Series
    Pitch 1.27mm and 2.54mm 1.27mm 0.635mm
    Data transmission rates N/A 28Gbps 30Gbps
    Current rating 1A and 3A 2.3A 0.5A
    Stack height range 6.2mm to 7.5mm and 13.6mm to 14.9mm 8mm to 13.8mm 6mm to 16.6mm
    Insertion cycles 100 cycles 500 cycles 50 cycles
    Operating temperature range -40°C to +125°C -55°C to +125°C -55°C to +125°C