Phoenix Contact FINEPITCH Board to Board Connectors
Phoenix Contact FINEPITCH Series Board-to-Board Connectors offer both shielded and unshielded solutions for reliable signal and data transmission. These connectors are ideal for industrial-grade PCB connections and are available in the FINEPITCH, FQ, FR, and FS series. The FINEPITCH connectors support voltage ratings from 125V to 160V and offer a minimum insulation resistance from 1GΩ to 10GΩ. These board-to-board connectors are available with pitch sizes ranging from 0.635mm to 2.54mm and support current ratings from 0.5A to 2.3A. Typical applications are telecommunications, building automation, industrial automation, and IoT components.
Features
- Automated soldering
- Continuously reliable contact
- EMC shielding
- Flexible device design
- High data rate up to 16 Gbps
- High tolerance compensation
- Mismatching prevented
- Process-reliable soldering
- Protection from vibrations
- Reliable connection
- Robust insertion
- Securely positioned
- Stable soldering
Applications
- Building automation
- IoT components
- Industrial automation
- Telecommunications
Technical Specifications
Video
This TTI Tech Specs video for Phoenix Contact Robust FINEPITCH Connectors shows that these devices provide both shielded and unshielded solutions for reliable signal and data transmission. This allows the realization of individual PCB orientations with various designs, stack heights, and numbers of positions in compact 0.8mm and 1.27mm pitches.
See video transcript below
Video Transcript
If you need a board-to-board connector that is robust, compact, and flexible, then you need Phoenix Contact’s FINEPITCH series. FINEPITCH connectors, available with a 0.8mm or a 1.27mm pitch, have a long wipe length to address a wide range of stack heights, and the housing design permits a large compensation tolerance.
FINEPITCH 0.8 has a unique, vibration-proof double contact, supports data rates up to 16Gbps, and is shielded to protect against interference. FINEPITCH 1.27 is offered in horizontal and vertical variants so you can arrange PCBs however you want. Mezzanine, mother-daughter, and coplanar configurations are all possible, and a female IDC connector permits ribbon cable installations as well. FINEPITCH 1.27 uses a latching mechanism on the cable side of the connector to protect against vibration.