Phoenix Contact Ethernet Switches
Phoenix Contact Ethernet Switches provide efficient, reliable data transmission, ensuring the robustness of networks. Phoenix Contact Ethernet Switches consist of unmanaged switches, managed automation switches, managed industrial IT switches, and layer 3 switches. These switches are available for a wide variety of applications.
Unmanaged Switches
Phoenix Contact Unmanaged Switches have a variety of designs and numbers of ports. They have a wide temperature range and a high level of immunity. Featuring compact design and flexible installation options, the 1000N is ideal for a variety of applications. Meanwhile, the 1100N switch features transmission speeds in the Gigabit range. Mounting accessories allow for switches to be mounted either flat in the control cabinet or on the wall. For switches for use in harsh environments, Phoenix Contact offers the 1000NT, the 1600 Series, and the 1700 Series.
Managed Automation Switches
Phoenix Contact Managed Automation Switches are ideal for both standard and PROFINET applications, and include the Series 2008F, 2200, 2300, 2400, 2500, 2600, and 2700. These series have fast redundancy switch-over, flexible redundancy for all topologies, and easily integrate into existing networks.
Managed Industrial IT Switches
Phoenix Contact Managed Industrial IT Switches consist of the 3000 and 4000 series for demanding applications, and the FL SWITCH IRT for PROFINET applications.
Layer 3 Switches
Phoenix Contact Layer 3 Switches are the most powerful switches of the managed switches, with the modular managed switches. These are gigabit switches with an optional layer 3 function, making it ideal for use as an automation backbone and for connection to the higher-level company network.