Phoenix Contact CONNEXIS Wire-to-Board Connectors
Phoenix Contact CONNEXIS Wire-to-Board Connectors are crimp-based PCB connectors that support conductor sizes from 28AWG to 14AWG. The CONNEXIS wire-to-board connectors are available in single- or double-row designs, providing efficient connections for signal and low-voltage systems. These connectors feature integrated mechanical coding that prevents mismatches, while halogen-free plastics ensure safer usage in electrical installations. CONNEXIS wire-to-board connectors come in 2.5mm, 3.81mm, and 5.08mm pitches, with voltage ratings of 160V and 320V. Typical applications include battery management systems, elevator technology, industrial automation, panel feed-throughs, and robotics.
Features
- A crimp-based connection system enhances connection reliability and durability
- Allows wire-to-wire connections with flying lead versions for versatile wiring solutions
- Customizable connector printing ensures clear identification
- Enables custom printing for connectors, ensuring clear identification during assembly
- Flying lead versions for wire-to-wire connections provide versatile wiring solutions
- Halogen-free material construction
- Horizontal and vertical mounting options maximize design flexibility
- Mechanical coding for mismatching prevention improves accuracy and reduces the risk of incorrect connections
- Preassembled connector options minimize installation time and costs
Applications
- Battery management systems
- Elevator technology
- Industrial automation
- Panel feed-throughs
- Robotics
- Signal and low-voltage systems
Technical Specifications
| Parameters | Values |
|---|---|
| Pitch sizes | 2.5mm, 3.81mm, and 5.08mm |
| Current rating | 5A and 8A |
| Conductor size range | 28AWG to 14AWG |
| Contact surface | Tin |
| Voltage rating | 160V and 320V |