Phoenix Contact LPC6 Hybrid Lever-Actuated PCB Connector

Phoenix Contact LPC6 Hybrid Lever-Actuated PCB Connectors feature intelligible lever positions for reliable feedback with optional locking flanges. These hybrid PCB connectors entail PCH6 headers that combine signals and power in a single device thereby optimally utilizing space and time. The LPC6 hybrid PCB connectors operate at a maximum rated voltage of 1000V with a nominal current of up to 41A. Phoenix Contact LPC6 hybrid PCB connectors are mainly used in automation technology, electromobility infrastructure, transportation technology, and telecommunications.

Features

  • Advanced touch-proof in accordance with IEC/UL 61800-5-1
  • Defined contact force
  • Instinctive operation
  • Intelligible lever positions for reliable feedback on clamping spaces
  • Optional locking flange
  • Spring technology eliminates the need for torquing specifications
  • Time-saving push-in capability for solid or ferruled wire
  • Tool-free lever principle enables time-saving connection and release of conductors with/without ferrules

Applications

  • Automation technology
  • Battery storage systems
  • Electromobility charging infrastructure
  • Measurement and control technology
  • Photovoltaics
  • Telecommunications
  • Transportation technology

Technical Specifications

Parameters Values
Plugs (LPCH 6) Headers (PCH 6)
Rated voltage range 800V to 1000V 630V to 1000V
Operating temperature range -40°C to +105°C -40°C to +100°C
Maximum rated surge voltage  8kV 6kV
Nominal current 41A
Degree of pollution 3