Phoenix Contact HC-ALU Series Profile Housings are robust aluminum housings that protect electronic devices from splash water as well as thermal and mechanical influences in harsh field conditions. These devices are suitable for temperatures ranging from -40°C to +70°C and provide IP65 splash water protection in accordance with DIN EN 60529. The HC-ALU series offers a flexible device design with several guide slots for PCBs and protects against electromagnetic interference and heat with an all-round metal braided shield. These components can be used universally and can be tailored for individual applications.
Phoenix Contact HC-ALU Profile Housings
Features
- All-round metal braided shield
- High flexibility
- Integrated displays or custom membrane keypads as well as a front plate
- Protection against electromagnetic interference and heat
- Reliable use in demanding conditions
- Robust design
- Several guide slots for PCBs
- Split aluminum profile for lightweight modules
- Wall mounting for stationary applications
Applications
- Laptop
- Mobile
- PCs
- Tabs