PLUSCON Circular M5 to M12 Connectors Are Your Comprehensive Power, Signal and Data Solution
Standardized circular connectors have become the industry standard across a wide range of applications. Find the right option for your most innovative designs with Phoenix Contact PLUSCON circular connectors.
M8 Connectors
Compact, two-piece PLUSCON M8 connectors are rugged enough to provide a reliable, gas-tight connection - even in dirty or wet environments - and accommodate outer diameters from 2.5-5 mm and wire sizes 28-20 AWG. Available as plug and socket in 3- or 4-pole versions, with color-coded terminals that correspond to typical sensor wiring for quicker assembly.
M12 Connectors
High-density PLUSCON M12 connectors give you durable connections for industrial applications. Available in 12 or 17 poles as plug and socket versions, the M12 connector housing is zinc diecast and rugged to withstand harsh industrial environments, including water spray or temporary submersion.