Compact Splice Boxes for Future-proof Data Transmission |
Phoenix Contact’s future-proof solution for fiber optic splices offer a compact design with flexible DIN rail mounting.
Watch the Product Video.
FDX Series Fiber Optic Splice Box Feature and Benefits
Features
- Interfaces: 6x or 12x LC Duplex; 6x LC Quad, 6x SC Duplex, 6x ST Duplex, 6x E-2000® (LSH)
- Fiber Categories: OM1-OM4 as well as OS2 with PC and APC Polish
- Dimensions (W x H x D): 40 mm x 130 mm x 115 mm
- Degree of Protection: IP20
Benefits
- Continuously Reliable Data Connection, Thanks to Extensively Tested Components
- Perfectly Sized and Patented Pigtail Tray, for Convenient Splicing and Compact Bending Radii
- Reduced Installation Time, Thanks to Pre-assembled, Ready-to-splice Design
- Intuitive Front Panel Operation and Clear Control Cabinet Layout
- Three Point Cable Strain Relief