Phoenix Contact FDX20 Splice Boxes ensure continuously reliable data transmission in real-time. The splice boxes are compact and have a uniform design, with ample interior space for securely connecting fiber optics. These splice boxes offer up to 12 duplex front connections and compact dimensions, providing more space in the control cabinet. The series features IP20 protection as well as intuitive front panel operation and a clear control cabinet layout.
Phoenix Contact FDX20 Compact Splice Boxes
Features
- 6 of each LC duplex, LC quad, SC duplex, ST duplex, E-2000 (LSH)
- Compact and uniform design
- Continuously reliable data connection
- Lot of interior space for secure connection of fiber optics
- OM1-OM4, OS2 with PC and APC polish fiber categories
- Rated IP20
Applications
- Circuit breakers
- DIN rail terminal blocks
- Lighting
- Power supplies