Maximum Protection for Virtually Every Environment
Phoenix Contact ECS Series Outdoor Housing
The IP66/67 level sealing of the ECS Series housing ensures maximum protection against dust, dirt, and moisture. The housing is ideal for wall and mast mounting and allows for a wide range of indoor and outdoor applications. Easily implement custom interfaces for signals, data, or power using M8 and M12 device connectors.

ECS Housings:
- Optional Accessories for Wall and Mast Mounting
- Housing Design Enables a Range of PCB Thicknesses
- Proven PCB Connection Technology for Practical Customization

Individual Device Connections:
- M5, M8, and M12 Device Connectors
- High-contact Densities with up to 17 Positions, Data Rates up to 10 Gbps, and Currents up to 16 A
- Reliable Sealing, Even When Not Plugged In