Phoenix Contact ECS Outdoor Electronic Housing

Phoenix Contact ECS Series Outdoor Housings for severe environments safeguard embedded electronics from dust, moisture, and UV exposure. These devices are IP66/67 rating with an operational temperature span of -40°C to +85°C. The ECS series ensures robust protection and the housings are equipped with an integrated interlock mechanism to prevent inadvertent PCB release. The cable binder adds an extra layer of security against tampering and the vented housing models can be fitted with pressure compensation membranes for enhanced functionality. These devices are suitable for both indoor and outdoor usage.

Features

  • Easy wall or mast mounting
  • Easy-to-service PCB interlock
  • Fasteners for different PCB thicknesses
  • High functional reliability
  • Robust latching
  • Tamper protection
  • Unvented or vented housing

Applications

  • Outdoor devices

Video

This TTI Tech Specs video for Phoenix Contact Environmental Case System ECS explains the robust outdoor housings from the ECS series are the ideal solution for protecting sensitive electronics used indoors and outdoors from dust, dirt, and water. Thanks to IP65 to IP69 degree of protection and a wide temperature range extending from -40°C to 85°C, the housings are ideal for challenging ambient conditions.

See video transcript below

Video Transcript

“Dirty”, “dusty”, and “wet” aren’t the words you would use to describe the perfect environment for a PCB. So if that’s what you’re designing for, then put your board in one of Phoenix Contact’s ECS housings to keep your electronics protected from the elements. The enclosures can be used nearly anywhere as they provide ingress protection up to IP67, optional venting, are rated for temperatures from negative 40 to positive 85 degrees Celsius, and can be mounted to walls or poles.

The faceplate, which is offered with robust latch or screw lock mechanisms and tamper protection, is available with 1 or 2 M12 nuts, a cable gland, or as a blank for applications that require customization or simply don’t need external connections. Internally, the enclosures can house PCBs up to 121 by 154 millimeters and up to 2.36 mm thick, with available locking clips to retain the PCB when the faceplate is removed.

View more Phoenix Contact resources