PANDUIT Reel Smart Automated Termination System

PANDUIT Reel Smart Automated Termination System provides a safe, reliable, and efficient electrical termination system that has the flexibility of a single tooling applicator. The system’s automated design reduces manufacturing costs and risks, as well as improves maximum productivity and reliability.

The Reel Smart Terminal Product offers the most complete continuous molded plastic carrier offering in the industry, with over 300 ring forks, disconnects, and butt splices. The continuously molded carrier strip ensures the terminal is in the proper crimp location every time. This eliminates improper positioning of the terminal barrel which can lead to downtime.

These terminals are available in different variants and come in 22AWG to 10AWG wire range. The terminals come with metal insulation grip sleeve crimps to wire insulation that protects the crimp joints during high vibration applications. The terminals feature faster assembly for increased production and superior wire connection point for secure electrical terminations.

Features

  • Reel Smart Automated Termination System
    • Cycle time of less than one second, six times faster than using hand tools
    • Reels of up to 3,000 continuously molded terminals reduce the need to change reels and limit downtime
    • Tool crimp height adjustment feature allows users to easily set and maintain desired crimp height for consistent electrical crimp performance
  • Terminals
    • Color-coded to indicate wire range and proper tooling
    • Faster assembly for increased production and lower installed costs
    • High mechanical and electrical performance – in high vibration applications, in bending applications, when crimping in any orientation, and in other extreme conditions
    • Product markings indicate UL and CSA certifications, rated up to 600V
    • Superior wire connection point for secure electrical terminations

Applications

  • Automotive systems
  • Electric systems
  • High vibration operations

Technical Specifications

Parameters Value
UL flammability rating UL 94V-2/HB 
Maximum insulation temperature 221°F (105°C) 
UL and CSA rating as per UL 486A/B up to 600V 

Related PNF Terminals

Video

This video explains the  Panduit Reel Smart Automated Termination System is a high-volume crimping robot that can crimp wires in less than one second and with a selection of over 400 reel options.

See video transcript below

Video Transcript

The recent demonstration of certain robots and AI might have some worried about the eventual destruction of humanity, but in the case of Panduit, the Reel Smart Automated Termination System is here to help humanity. Designed for high-volume use, the Reel Smart Automated Termination System is able to crimp wires in less than one second, and with a selection of over 400 reel options, provides incredible versatility for any automated production line. Reels from Panduit can hold as many as 5000 pieces, and the standardization of the reels removes the need for adjusting feed stroke and position when feeding new crimps. Additionally, the use of a universal baseplate allows for the Panduit to be used with other commercial presses (including the Schleuniger electric press) which makes integration a breeze. 

View more Panduit videos and resources