PANDUIT PAN-TERM Terminals provide high conductivity and corrosion resistance to deliver reliable performance. The PAN-TERM terminals ferrules, and crimping tools combine to deliver the highest quality terminations at the lowest installed cost. These PAN-TERM terminals are designed to increase productivity and minimize repetitive stress injuries delivering consistent terminations for maximum reliability throughout the physical infrastructure. PAN-TERM terminals offer a maximum voltage of 600V. Typical applications include automotive wiring, data networking, electrical cabinets, industrial control panels, and telecommunications.
PANDUIT PAN-TERM Terminals
Features
- Compact, portable, and lightweight:
- Allows simple one-hand crimp capability for enhanced productivity and efficiency
- Comprehensive selection of terminals and ferrules:
- One supplier for all your terminal requirements, delivers lower procurement costs by consolidating with one supplier
- Manufactured with electrolytically refined copper and tin-plated:
- Provides high conductivity and corrosion resistance to deliver reliable, superior performance
- Performance exceeds UL and CSA requirements:
- Provides assurance that terminals are suitable for the most rigorous applications
Applications
- Automotive wiring
- Data networking
- Electrical cabinets
- Industrial control panels
- Telecommunications