PANDUIT Pan-Term Crimp Tools
Panduit Pan-Term Crimp Tools are available in Controlled Crimp, Hand Operated Plier, and Battery Powered variants. These crimp tools have an applicable American Wire Gauge (AWG) size of #6 to #26.
Panduit Controlled Crimp Cycle Tools use a controlled cycle mechanism that assures high quality, and consistent terminations. These crimp cycle tools come with a terminal tongue locator that controls both the depth and rotational position of the connectors into the crimp die to optimize the process and provide the best performance and quality. The crimp tools feature an ergonomic design that assures operator comfort, safety, and performance.
Panduit Battery Powered Crimp Tools provide a quick crimping cycle that results in less time. These crimp tools are compact, portable, and lightweight, and allow for simple one-hand crimp capability in space-constrained areas.
Panduit Hand Operated Pliers Type Crimp Tools are installer-controlled crimp and are available with wire stripping and cutting features.
Features
Panduit Battery Powered Crimp Tools
- Compact, portable, and lightweight construction allows simple one-hand crimp capability in space-constrained areas
- Quick crimping cycle results in less time to crimp terminals
Panduit Controlled Crimp Cycle Tools
- Controlled cycle mechanism assures high-quality, consistent terminations
- Cushion handles provide chemical resistance and a cushioned, non-slip grip
- Ergonomic tool design assures operator comfort, safety, and performance
- Terminal tongue locator controls both the depth and rotation position of connectors into the crimp die to optimize the process and provide the best performance and quality
Panduit Hand Operated Pliers Type Crimp Tools
- Available with wire stripping and cutting features
- Installer controlled crimp
- Plier type crimp for #22 to #10 AWG insulated and non-insulated terminal products
Applications
- Automotive
- Electronics
Technical Specifications
| Parameters | Values | ||
|---|---|---|---|
| Battery Powered Crimp Tools | Controlled Crimp Cycle Tools | Hand Operated Pliers Type Crimp Tools | |
| Maximum wire size (AWG) | #6 | #10 | #10 |
| Minimum wire size (AWG) range | #26 | #22 to #26 | #22 |
| Overall length range | 273mm | 210mm to 275mm | - |
| Overall width range | 63.5mm | 38.1mm to 55.1mm | - |