Panasonic AQZ Series PhotoMOS SIL Relays
Panasonic AQZ Series PhotoMOS SIL Relays offer a compact design while delivering low on-resistance, high sensitivity, and minimal off-state leakage current. The AQZ PhotoMOS SIL relays can switch a diverse range of currents and voltages, providing control for various load types. These AQZ SIL relays have an input forward current of 50mA and an output load voltage range from 60V to 400V. AQZ PhotoMOS SIL relays operate at a temperature range from -40°C to +85°C and are ideal for various applications, including battery storage, measuring instruments, photovoltaic power generation, and power supply units.
Features
- Compact SIL 4-pin packaging
- Eliminates the need for a counter-EMF diode in the input drive circuit
- Enhanced sensitivity and low on-resistance
- Minimal off-state leakage current
- Removes the necessity for a separate power supply to drive the power MOSFET
- Robust switching capacity
- RoHS complaint
Applications
- Automatic meter reading
- Communications equipment
- Instrumentation
- Medical equipment
- Power storage system
- Programmable controller
- Security equipment
- Smart meters
- Telecommunications
Technical Specifications
| Parameters | Values |
|---|---|
| Input forward current | 50mA |
| Output load voltage range | 60V to 400V |
| Output load current range | 0.5A to 4A |
| Total power dissipation | 1.35W and 1.6W |
| Operating temperature range | -40°C to +85°C |