Panasonic AQY221N3M Series PhotoMOS Relays

Panasonic AQY221N3M Series PhotoMOS Relays offer high reliability and unlimited lifetime, which is achieved by optimized ON-resistance and output capacities. The super miniature Small Outline No-lead (SON) package contributes to space savings and high-density mounting with approximately 43% of the volume ratio of the existing SSOP type. These relays feature high switching speed, long operational life, and high vibration and shock resistance with no arcing, bounce, or switching noise. PhotoMOS relays find applications in automotive, data communication, medical and security industries.

Features

  • High-speed operation: 
    • 0.02ms (turn-on and turn-off time)
  • Low output capacitance and on resistance
  • Micro-miniature leadless construction
  • SON package volume ratio ~43%

Applications

  • Automotive
  • Data communications
  • Industrial machines
  • Instrumentation
  • Medical
  • Railway and traffic signals
  • Security
  • Telecommunication or broadcasting equipment
  • Test and measurement

Technical Specifications

Parameters Values
LED forward current 50mA
LED reverse voltage 5V
Peak forward current 1A
Power dissipation 75mW
Load voltage range (peak AC) 25V to 40V
Operating temperature range -40°C to +85°C
Total power dissipation 300mW
I/O isolation voltage 200Vrms