Panasonic FN Series Aluminum Electrolytic Capacitors

Panasonic EEE-FN Series Surface Mount Type Aluminum Electrolytic Capacitor attributes provide space and cost savings, and the broad voltage range accommodates diverse application needs. The FN series includes variants that resist vibrations up to 30G and comply with RoHS and REACH standards, ensuring environmental safety. These capacitors cover a rated voltage range from 6.3VDC to 100VDC and offer capacitance values from 10µF to 1800µF. The aluminum electrolytic capacitors are ideal for applications in power supplies, industrial equipment, automotive electronics, and consumer devices that require reliable performance, compact size, and high-temperature resilience.

Features

  • AEC-Q200 compliant
  • Endures 2000 hours at 105°C
  • Handles high ripple currents
  • High-temperature lead-free reflow
  • Low ESR
  • RoHS and REACH compliant
  • Smaller case size
  • Vibration resistance up to 30G

Applications

  • Audio equipment
  • Automotive electronics
  • Communication devices
  • Computer peripherals
  • Consumer devices
  • Display panels
  • HVAC systems
  • Industrial equipment
  • Medical devices
  • Power supplies
  • Renewable energy systems
  • Telecommunications equipment
  • Test and measurement instruments

Technical Specifications

Parameters Values
Rated voltage range 6.3V to 100V
Capacitance range 10μF to 1800μF
Capacitance tolerance ±20%
Operating temperature range -55°C to +105°C