Panasonic EZP-E Metallized Polypropylene Film Capacitors

Panasonic EZP-E Metallized Polypropylene Film Capacitors feature a built-in fuse functionality that prevents creating a short circuit situation. The EZP-E DC link film capacitors have a long life, low loss, low ESR, and can handle a large capacitance range from 10µF to 110µF. These EZP-E series film capacitors offer a voltage rating range from 500V to 1300V and an operating temperature range from -40°C to +85°C. EZP-E film capacitors are ideal for DC linkage applications, including AC to DC inverters, industrial power supplies, inverter circuits in appliances, solar inverters, and wind power generation.

Features

  • Built-in fuse functionality
  • Compliant with RoHS
  • Extended product life
  • Flammability retardant
  • Low ESR and low loss
  • Increased reliability
  • Polypropylene dielectric is capable of withstanding more stress
  • Small case size that handles a large capacitance range

Applications

  • AC to DC inverters
  • DC to DC converters
  • Green energy
  • Industrial power supplies
  • Inverter circuits in appliances
  • Solar inverters
  • Wind power generation

Technical Specifications

Parameters Values
Rated voltage range 500V to 1300V
Capacitance range 10µF to 110µF
Capacitance tolerance ±10%
Maximum dissipation factor range at 20°C, 1kHz 0.17% to 0.44%
Operating temperature range -40°C to +85°C