Panasonic ETQPxMxY Series Automotive Power Inductors

Panasonic ETQPMxY Series Automotive Power Inductors are available in low audible noise. The ETQPMxY automotive power inductors offer high bias current with excellent inductance stability using ferrous alloy magnetic material. These automotive power inductors operate at temperatures ranging from -40°C to +150°C. ETQPMxY automotive power inductors offer DCR  tolerance ±10%, ±20%. Typical applications include boost-converters, buck-converter DC/DC, ECUs, LED lighting systems, and noise filters for various drive circuitry.

Features

  • Available in low audible noise
  • Comes in AEC-Q200 and RoHS-compliant versions
  • Offers high bias current with excellent inductance stability using ferrous alloy magnetic material
  • Offers high-reliability
  • Supports temperature stability

Applications

  • Boost-converters
  • Buck-converter DC/DC
  • ECUs
  • LED lighting systems
  • Noise filter for various drive circuitry

Technical Specifications

Parameters Values
DCR tolerance ±10%, ±20%
Operating temperature range -40°C to +150°C
Maximum inductance 47μH
Maximum DCR (at 20°C) 231mΩ
Vibration resistance 10G