Panasonic ETQ-P4M Automotive Grade Power Choke Inductors

Panasonic ETQ-P4M Automotive Grade Power Choke Inductors provide high heat resistance and reliability using a metal composite core. ETQ-P4M coils are AEC-Q200 compliant and feature operating tempreature up to 150°C, including self-healing. This Panasonic series offers high vibration resistance due to its integral construction. This resistance holds up under the severe conditions of automotive and other strenuous applications.

Features

  • Automotive qualified by AEC-Q200
  • High dependability, incorporating self-heating heat resistance
  • High-efficiency and high biased current
  • Low DC resistance 
  • Low loss
  • Low-pitched buzzing sounds
  • RoHS compliant
  • Shielded architecture
  • Temperature constancy

Applications

  • Buck/Boost converters
  • CPU driver
  • DC/DC converter
  • LED driver
  • Noise filter for drive circuits
  • Notebooks and tablets
  • Power supply module
  • Router
  • Server
  • Voltage regulator

Technical Specifications

Parameters Values
Inductance range 470nH to 100uH
Tolerance 20%
Maximum DC current range 1.6A to 23.9A
Maximum DC resistance range 1.68mΩ to 266.2mΩ
Saturation current range 3.7A to 12A
Operating temperature range -55°C to +155°C