Panasonic ERJ Type Low Resistance Thick Film Chip Resistors

Panasonic ERJ Type Low Resistance Thick Film Chip Resistors consist of a variety of series. The ERJ type resistors are surface-mount current-sense resistors that are small and lightweight. These resistors are both high power and high precision and are suitable for both reflow and flow soldering. Standards include IED 60115-8, JIS C 5201-8, and JEITA RC-2144, and as these are AEC-Q200 compliant, these are primarily used in automotive applications.

Features

  • AEC-Q200 compliant
  • High power
  • High precision
  • Meet IED 60115-8, JIS C 5201-8, and JEITA RC-2144 standards
  • RoHS compliant
  • Small and lightweight
  • Surface mount

Applications

  • Automotive

Technical Specifications

Parameters Values
Range of Sizes 0402 to 2512
Power Rating Range 0.1W to 1W
Tolerance Range ±0.5% to ±5%
Operating Temperature Ranges -55°C to +125°C
-55°C to +155°C
Resistance Range 0.10Ω to 9.1Ω