Panasonic ERJ-2Rx Series Thick Film Resistors
Panasonic ERJ-2Rx Series Precision Thick Film Chip Resistors are compact 0402-size surface-mount resistors designed for precise and stable resistance control. These resistors utilize a metal glaze thick film resistive element along with a three-layer electrode structure to enhance mechanical and electrical reliability. The ERJ-2Rx series accommodates both flow and reflow soldering and is compatible with standard pick-and-place systems. These devices have a rated power of 0.063W, a resistance tolerance of ±0.5% or ±1%, and T.C.R. values of ±100 ppm/°C or ±200 ppm/°C depending on the resistance range. The ERJ-2Rx series resistors find applications in automotive electronics, industrial equipment, measurement devices, and control circuits.
Features
- AEC-Q200 compliant
- Compatible with reflow and flow soldering
- Constructed with metal glaze thick film resistive element
- High mechanical and thermal reliability
- Lightweight
- Small size
- Three-layer electrode structure
- Withstands cleaning and environmental stress
Applications
- Air conditioning systems
- Audio equipment
- Automotive electronic control units
- Communication devices
- Industrial automation systems
- Measurement instruments
- Power supply circuits
- Printers and copiers
- Smart meters
- Temperature sensors
Technical Specifications
| Parameters | Values |
|---|---|
| Size | 0402 |
| Power Rating | 0.063W |
| Tolerance | ±0.5% |
| Pitch | 2mm |
| Operating Temperature Range |
-55°C to +155°C |