Panasonic DSP Series General Purpose Relays

Panasonic DSP Series General Purpose Relays use sealed construction that allows automatic washing. The DSP general purpose relays come in a compact size of 11mm x 20.2mm x 10.5mm with a high contact rating. These general purpose relays offer maximum contact resistance of 30mΩ and insulation resistance of 1000MΩ at 500V DC. DSP general purpose relays have vibration resistance ranging from 10Hz to 55Hz. Typical applications include commercial, electric power equipment, industrial machines, measuring instruments, office automation equipment, and robotics.

Features

  • Available with PC board sockets
  • Available with types of latching
  • Come with high sensitivity and breakdown voltage
  • Offer compact size 11mm x 20.2mm x 10.5mm with high contact rating
  • Uses sealed construction that allows automatic washing

Applications

  • Commercial
  • Electric power equipment
  • Industrial machines
  • Measuring instruments
  • Office automation equipment
  • Robotics

Technical Specifications

Parameters Values
Surge withstand voltage 5000V
Maximum contact resistance 30mΩ
Maximum switching voltage 250V AC, 125V DC
Insulation resistance (at 500V DC) 1000MΩ
Vibration resistance 10Hz to 55Hz