Panasonic DW Series Power Relays

Panasonic DW Series (ADW1) Power Relays are 1 Form A 8A/16A small, polarized, latching type devices with a surge breakdown voltage of 12000V. These latching-type power components offer the ability to save energy. The DW series provides pin-in-paste construction that makes reflow possible. These devices come with a breakdown voltage of 5000V and an operating temperature range from -40°C to +85°C. The DW series (ADW1) power relays find use in applications like lighting control equipment, smart meters, home appliances, and other various power supplies.

Features

  • 1 Form A contact arrangement
  • AgSnO₂ type contact material
  • Flux-resistant protective construction
  • Low-profile, standard, and inrush type available
  • Pin-in-paste construction
  • RoHS compliant
  • UL and VDE-certified

Applications

  • Home appliances
  • Industrial and security equipment
  • Lighting
  • Power supplies
  • Smart meters

Technical Specifications

Parameters Values
Maximum initial contact resistance 100mΩ
Minimum switching capacity 100mA 5VDC
Operating temperature range -40°C to +85°C
Surge breakdown voltage 12000V
Breakdown voltage 5000V