OMRON B3SL Series Middle-stroke Tactile Switches come with a sealed construction compliant with IP67 (IEC-60529), ensuring robust contact reliability in dusty environments. B3SL tactile switches provides a crisp click sensation and mid-stroke action with a rubber plunger. The B3SL switches are equipped with an embossed taping package for seamless automatic mounting. Typical applications include home appliances, automotive body controllers, and industrial equipment.
Omron B3SL Series Middle-stroke Tactile Switches
Features
- Equipped with an embossed taping package for seamless automatic mounting
- Featuring a sealed construction compliant with IP67 (IEC-60529), ensuring robust contact reliability in dusty environments
- Offered in a compact package containing 100 embossed taping reels, alongside the standard option
- Provides a crisp click sensation and mid-stroke action with a rubber plunger
Applications
- Automotive body controllers
- Home appliances
- Industrial equipment
- Radio and GPS control panels
- Visor switches