Omron G6K Surface Mounting High-Frequency Relays

Omron G6K Surface Mounting High-Frequency Relays

OMRON G6K Surface Mounting High-Frequency Relays boast superior frequency characteristics and broader bandwith. These relays have an ambient operating temperature range from -40°C to +70°C and maximum contact resistance of 100mΩ. The relays find application in semiconductor test equipment and communication equipment.

Features

  • High sensitivity with rated power consumption of 100mW
  • High-frequency characteristics with insertion loss of 3dB or less at 8GHz
  • Miniature size of 11.7mm x 7.9mm x 7.1mm

Applications

  • Communication equipment
  • Semiconductor test equipment
  • Test and measurement equipment