Omron A8L Rocker, A9PS Pushbutton and C4V Power Switches
OMRON Rocker, Pushbutton, and Power Switches are RoHS certified, have been approved by UL and cUL standards, and meet EN requirements. The A8L series miniature rocker switch provides a gentle touch, robust switching action, and is simple to install via snap fitting. A9PS series ultra subminiature pushbutton switch comes with gold-plated clip contact that ensures high reliability and a sealed bottom that prevents flux penetration. The C4V series miniature power switch includes a unique snap-action mechanism that allows large-capacity switching and offers a sharp snap feeling with firm switching action. Typical applications include industrial machinery, security systems, electrical appliances, and power sockets.
Features
A8L Series Rocker Switches:
- Accredited under UL and cUL standards
- Complies to EN requirements
- Gentle touch with robust switching action
- Minimum contact gap of 3mm
- RoHS certified
- Simple to mount by snap-fitting
- With its innovative switching mechanism, it can withstand inrush currents of up to 100A
A9PS Series Pushbutton Switches:
- Flux penetration is prevented by the sealed bottom
- Reusable, equivalent to IP64 (IEC-60529)
- RoHS certified
- The gold-plated clip contact ensures excellent reliability
C4V Series Power Switches:
- 3mm of minimum contact gap
- Accredited under UL and cUL standards
- Complies to EN requirements
- Firm switching movement and a sharp snapping sensation
- Large-capacity switching is made possible via a special snap-action mechanism
- RoHS certified
Applications
- Computers
- Crosswalks
- Electrical appliances
- Fitness equipment
- Gadgets
- Industrial machinery
- Military equipment
- Power sockets
- Security systems
- Telephones
Technical Specifications
| Parameters | Values | ||
|---|---|---|---|
| A8L Series | A9PS Series | C4V Series | |
| Degree of protection | IEC IP40 | IEC IP64 | IEC IP00 |
| Maximum initial contact resistance | 100mΩ | 80mΩ | 50mΩ |
| Minimum insulation resistance (at 500VDC with insulation tester) | 100MΩ | 500MΩ | 100MΩ |
| Operating temperature range | -20°C to +55°C | -20°C to +80°C | -10°C to +55°C |
| Vibration resistance range | 10Hz to 55Hz, 1.5mm double amplitude | ||
| Resources | Datasheet | Datasheet | Datasheet |