The Omron G2RL-TP Relay models work well in high ambient temperatures. The Quick Connect load terminals allow for easy wiring and, at the same time, eliminates the need for large traces on the PC Board. The G2RL-TP comes in two terminal styles, RAST 5, which is popular in Europe, and 7.5mm spaced terminals. Featuring load rating of 16A, 250VAC, 100K Cycles @ 105ºC and B300 Pilot Duty @ 105ºC.
Omron Omron PCB Power Relays
Features
- High switching capacity: 250 VAC, 16 A at 105°C.
- Ideal for high temperature applications.
- Coil insulation: Class F (UL508).
- Low profile for total size reduction.
- Easy wiring with quick-connect terminals.
- Model with 5-mm pitch (RAST5) is also available.
Applications
- Cooking Ovens
- Electric Heating
- Power Supplies