OMRON G6K-2P-RF Series SMT Relays are designed for surface-mount assembly, allowing for efficient and cost-effective production. G6K-2P-RFSMT relays effectively isolate the input and output circuits, preventing signal leakage and interference. These SMT Relays operate at a temperature range from -40°C to +70°C and a maximum insulation resistance of 1000MΩ. Typical applications include automotive electronics, consumer electronics, industrial automation, and networking equipment.
Omron G6K-2P-RF Series SMT Relays
Features
- Compatible with automated assembly processes
- High-frequency operation
- Low power consumption
- RoHS compliance
- Wide operating temperature range
Applications
- Automotive electronics
- Consumer electronics
- Industrial automation
- Medical devices
- Networking equipments