Omron High Current MOSFET Relays

OMRON High Current MOSFET Relays are designed to switch high currents using MOSFET technology. The high-current MOSFET relays facilitate fast switching speeds and long-term reliability with minimal power consumption. These high current relays offer an operating temperature range of -40°C to +85°C with a continuous load current of 3.3A. Typical applications include automotive systems, consumer electronics, industrial automation, and renewable energy systems.

Features

  • Fast switching speed
  • High current handling
  • Low on-resistance
  • Low power consumption
  • Wide operating voltage range

Applications

  • Automotive systems
  • Consumer electronics
  • Industrial automation
  • Renewable energy systems
  • Telecom infrastructure equipment