Omron G6DN PCB Power Relays
OMRON G6DN PCB Power Relays deliver reliable switching performance in a compact design. These relays feature a slim profile, high switching capability, low power consumption, and reliable contacts. The G6DN PCB power relays have a minimum operating temperature of -40°C and a maximum contact resistance of 100mΩ. These components have a low power consumption of 110mW and a humidity range 5%RH to 85%RH. Typical applications include building automation, programmable controller, and temperature controller.
Features
- High switching
- High temperature
- Low power
- Miniature size
- Slim design
- Reliable contacts
Applications
- Building automation
- Output of control system
- Programmable controller output
- Temperature controller
Technical Specifications
| Parameters | Values |
|---|---|
| Humidity Range | 5%RH to 85%RH |
| Power Consumption | 100mW |
| Maximum Contact Resistance | 100mΩ |
| Minimum Insulation Resistance at 500Vdc | 1000MΩ |
| Minimum Operating Temperature | -40°C |
Video
This TTI Tech Specs video for OMRON G6DN Series PCB Power Relays explains that they support switching loads up to 5A at 250Vac or 30Vdc using crossbar-twin contacts for consistent electrical performance.
See video transcript below
Video Transcript
Who says you can't be both slim and powerful? OMRON G6DN PCB Power Relays offer a slim 5mm width in a fully sealed miniature housing that supports high switching capability of up to 5A at 30Vdc or 250Vac. The cross bar twin contact and silver-plating design provide high contact reliability for a long electrical life and high-capacity resistive switching of up to 80,000 cycles. The low power consumption of 10mW and IEC reinforced insulation compliance make these single pole single throw power relays ideal in several applications, including building automation, output of control systems, programmable controller outputs, and temperature controllers.